Reference Only

MT78745

Relay Sockets & Hardware MT78745

Manufacturer:

Mfr Part:
MT78745

TTI Part:
8-1393163-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeDIN Rail Mount
Associated Relay SeriesMT
Termination StyleScrew
Mounting StyleDIN Rail
Number of Contacts8
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesMT
SubcategoryRelays
Part # AliasesAMPS- CE0555-000 MT78745- MT78745

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536490075
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.