Reference Only
MSS4200RG04
Slide Switches SWITCH SLIDE SWITCH
Datasheet
MSS4200RG04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PDT | |
| Switch Function | ON - ON | |
| Current Rating | 400 mA | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | Through Hole | |
| Actuator | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.25 | $18.50 | |
| $7.71 | $771.00 | |
| $7.57 | $1,892.50 | |
| $7.08 | $7,434.00 | |
| $7.01 | $14,721.00 | |
| $6.94 | $29,148.00 | |
| $6.87 | $43,281.00 | |
| $6.38 | $66,990.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes