Reference Only
MSP103C204
Pushbutton Switches - Board Mount SWITCH PUSHBUTTON
Datasheet
MSP103C204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Lug | |
| Cap Color | Red | |
| Contact Plating | Silver | |
| Actuator Style | Round | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Style | Bushing Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Part # Aliases | MSP103C204 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.51 | $1,302.00 | |
| $6.37 | $2,548.00 | |
| $5.85 | $5,850.00 |
Need more?
Sign in to add projects and notes