Reference Only
MSP103C04
Pushbutton Switches - Board Mount SWITCH PUSHBUTTON
Datasheet
MSP103C04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Lug | |
| Cap Color | Red | |
| Contact Plating | Silver | |
| Actuator Style | Round | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Life | 10000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed | |
| Part # Aliases | MSP103C04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536501999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,326In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.93 | $15.86 | |
| $6.61 | $66.10 | |
| $6.24 | $124.80 | |
| $5.97 | $298.50 | |
| $5.70 | $570.00 |
Need more?
Sign in to add projects and notes