Reference Only
MSP103B04
Pushbutton Switches - Board Mount SWITCH PUSHBUTTON
Datasheet
MSP103B04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Actuator | Round | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Lug | |
| Cap Color | Black | |
| Contact Plating | Silver | |
| Actuator Style | Round | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Life | 10000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed | |
| Part # Aliases | MSP103B04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.48 | $54.80 | |
| $5.43 | $108.60 | |
| $5.37 | $161.10 | |
| $4.76 | $238.00 | |
| $4.59 | $459.00 | |
| $4.55 | $1,365.00 | |
| $4.12 | $4,120.00 | |
| $4.02 | $19,296.00 |
Need more?
Sign in to add projects and notes