Reference Only
MS27418-2D
Industrial Relays FC-325-8
Datasheet
MS27418-2D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Type | Mid Range Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 3 Form X (3PST) | |
| Contact Current Rating | 25 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 160 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 38.89 mm | |
| Width | 37.211 mm | |
| Height | 61.214 mm | |
| Packaging | Each | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FC-325-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1);Cadmium oxide (1306-19-0) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $990.05 | $990.05 | |
| $980.25 | $2,940.75 | |
| $970.54 | $4,852.70 | |
| $960.93 | $9,609.30 | |
| $951.42 | $23,785.50 | |
| $942.00 | $47,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes