Reference Only
MS27418-2C
General Purpose Relays MS27418-2C
Datasheet
MS27418-2C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,624.11 | $17,865.21 | |
| $1,416.16 | $35,404.00 | |
| $1,220.23 | $61,011.50 | |
| $1,117.12 | $111,712.00 | |
| $1,031.18 | $257,795.00 | |
| $979.63 | $489,815.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes