Reference Only
MRJE2604
Rotary Switches SWITCH KNOB SWITCH
Datasheet
MRJE2604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 6 Position | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 2 Pole | |
| Voltage Rating DC | 20 VDC | |
| Index Angle | 30 deg | |
| Contact Style | Non-Shorting | |
| Termination Style | SMD/SMT | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Actuator | Knob | |
| Packaging | Each | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Power Rating | 400 mVA | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 20 VDC | |
| Part # Aliases | MRJE2604 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.38 | $12,190.00 | |
| $22.55 | $22,550.00 | |
| $22.33 | $55,825.00 | |
| $22.11 | $110,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes