
MDR-4179
Industrial Relays MDR-4179
Datasheet
MDR-4179 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Contact Current Rating | 10 A | |
| Coil Voltage | 440 VAC | |
| Coil Current | 45 mA | |
| Switching Voltage | 115 VAC | |
| Contact Material | Silver Cadmium | |
| Length | 66.68 mm | |
| Width | 66.68 mm | |
| Height | 79.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,074.00 | $4,148.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes