Reference Only
MDR-4104
Industrial Relays MDR-4104
Datasheet
MDR-4104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Power Relays | |
| Relay Contact Form | 8PDT (8 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 115 VAC | |
| Coil Resistance | 66 Ohms | |
| Coil Current | 215 mA | |
| Switching Voltage | 115 VAC | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,976.35 | $4,976.35 | |
| $4,927.08 | $14,781.24 | |
| $4,878.29 | $48,782.90 | |
| $4,812.81 | $120,320.25 | |
| $4,478.72 | $223,936.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes