Reference Only
MDR-4092
Industrial Relays MDR-4092
Datasheet
MDR-4092 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Relay Contact Form | 8 Form C (8PDT-NO, NC) | |
| Coil Voltage | 440 VAC | |
| Coil Resistance | 4.5 kOhms | |
| Coil Current | 20 mA | |
| Series | MDR | |
| Length | 66.68 mm | |
| Width | 66.68 mm | |
| Height | 89.7 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,502.29 | $3,502.29 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes