Reference Only
MAP200HRANA
Contactors - Electromechanical MAP200HRANA=RELAY, SPST-NO
Datasheet
MAP200HRANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 32 VDC | |
| Contact Current Rating | 500 A | |
| Coil Type | Non-Latching | |
| Coil Termination | Screw | |
| Contact Form | SPST (1 Form A) | |
| Contact Termination | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | General Purpose Relay | |
| Part # Aliases | MAP200HRANA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 3A611.y.27 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,902.92 | $5,805.84 | |
| $2,767.59 | $13,837.95 | |
| $2,467.48 | $24,674.80 | |
| $2,443.05 | $61,076.25 | |
| $2,418.86 | $120,943.00 | |
| $2,394.91 | $239,491.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes