Reference Only
M83536/9-017M
Industrial Relays FCA-210-0917M
Datasheet
M83536/9-017M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Contact Current Rating | 10 A | |
| Coil Resistance | 80 Ohms | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-210-0917M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $219.02 | $5,037.46 | |
| $216.85 | $5,421.25 | |
| $214.70 | $10,735.00 | |
| $212.58 | $21,258.00 | |
| $210.47 | $52,617.50 | |
| $208.39 | $104,195.00 | |
| $206.33 | $206,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes