Reference Only
M83536/6-021L
Industrial Relays M83536/6-021L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Coil Resistance | 400 Ohms | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $253.43 | $2,534.30 | |
| $249.70 | $7,491.00 | |
| $247.22 | $12,361.00 | |
| $244.76 | $24,476.00 | |
| $203.57 | $50,892.50 | |
| $197.92 | $98,960.00 | |
| $192.27 | $192,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes