Reference Only
M83536/6-016M
Industrial Relays FCB-405-0616M
Datasheet
M83536/6-016M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Solder Hook | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 78 Ohms | |
| Coil Current | 153.8 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
77In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $271.29 | $271.29 | |
| $266.93 | $3,203.16 | |
| $254.41 | $6,360.25 | |
| $248.67 | $12,433.50 | |
| $238.85 | $23,885.00 | |
| $181.75 | $45,437.50 | |
| $176.72 | $88,360.00 | |
| $171.67 | $171,670.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes