Reference Only
M83536/36-005L
Industrial Relays FCA-125-3605L
Datasheet
M83536/36-005L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Military / Aerospace Relays | |
| Type | Power Relay | |
| Coil Current | 87.5 mA | |
| Switching Voltage | 115 VAC | |
| Series | FCA 125 | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | M83536/36-005L M83536 FCA-125-3605L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $274.62 | $7,963.98 | |
| $268.95 | $13,447.50 | |
| $264.24 | $26,424.00 | |
| $201.85 | $50,462.50 | |
| $196.25 | $98,125.00 | |
| $190.65 | $190,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes