Reference Only
M83536/36-002L
Industrial Relays FCA-125-3602L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Type | Power Relay | |
| Coil Current | 87.5 mA | |
| Switching Voltage | 115 VAC | |
| Series | FCA 125 | |
| Length | 43.64 mm | |
| Width | 13.34 mm | |
| Height | 28.65 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $288.07 | $288.07 | |
| $280.78 | $2,807.80 | |
| $269.81 | $7,015.06 | |
| $264.71 | $13,235.50 | |
| $260.57 | $26,057.00 | |
| $245.04 | $61,260.00 | |
| $242.61 | $121,305.00 | |
| $240.21 | $240,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes