Reference Only
M83536/2-023L
General Purpose Relays M83536/2-023L
Datasheet
M83536/2-023L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 200 VAC | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 96.6 mA | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $250.12 | $250.12 | |
| $247.64 | $4,457.52 | |
| $241.18 | $8,682.48 | |
| $238.09 | $12,380.68 | |
| $234.97 | $23,497.00 | |
| $182.27 | $45,932.04 | |
| $177.22 | $88,610.00 | |
| $172.15 | $172,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes