Reference Only
M83536/16-014M
General Purpose Relays FCA-410-1614M
Datasheet
M83536/16-014M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 200 VDC | |
| Coil Termination | Solder Pin | |
| Coil Resistance | 70 Ohms | |
| Coil Current | 171.4 mA | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-410-1614M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $394.80 | $394.80 | |
| $390.89 | $3,908.90 | |
| $329.08 | $8,556.08 | |
| $325.82 | $16,291.00 | |
| $322.60 | $32,260.00 | |
| $249.35 | $62,337.50 | |
| $242.42 | $121,210.00 | |
| $235.50 | $235,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes