Reference Only
M83536/15-013M
Industrial Relays FCA-410-1513M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Contact Current Rating | 10 A | |
| Coil Resistance | 70 Ohms | |
| Coil Current | 190 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Length | 25.65 mm | |
| Width | 26.04 mm | |
| Height | 26.04 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-410-1513M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $329.85 | $5,937.30 | |
| $326.58 | $11,756.88 | |
| $323.35 | $17,460.90 | |
| $320.15 | $34,576.20 | |
| $237.80 | $59,925.60 | |
| $231.18 | $116,514.72 | |
| $224.58 | $226,376.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes