Reference Only
M83536/10-023L
Industrial Relays FCA-210-1023L
Datasheet
M83536/10-023L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Contact Current Rating | 10 A | |
| Coil Termination | Solder Pin | |
| Coil Resistance | 320 Ohms | |
| Coil Current | 87.5 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-210-1023L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
49
On Order
49 expected on from 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $236.30 | $3,780.80 | |
| $233.96 | $5,849.00 | |
| $231.64 | $11,582.00 | |
| $229.35 | $22,935.00 | |
| $227.08 | $56,770.00 | |
| $224.83 | $112,415.00 | |
| $222.60 | $222,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes