Reference Only
M83536/10-015M
Industrial Relays FCA-210-1015M
Datasheet
M83536/10-015M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Coil Resistance | 80 Ohms | |
| Coil Current | 150 mA | |
| Series | FCA 210 | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-210-1015M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
306In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $297.13 | $297.13 | |
| $287.73 | $4,891.41 | |
| $284.88 | $14,244.00 | |
| $275.52 | $27,552.00 | |
| $245.69 | $61,422.50 | |
| $243.26 | $121,630.00 | |
| $240.85 | $240,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes