Reference Only
M83536/1-018M
Industrial Relays M83536/1-018M
Datasheet
M83536/1-018M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 5 A | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 95 Ohms | |
| Coil Current | 126.3 mA | |
| Switching Voltage | 200 VAC | |
| Contact Material | Silver Cadmium | |
| Length | 25.79 mm | |
| Width | 25.79 mm | |
| Height | 25.79 mm | |
| Packaging | Each | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
20
On Order
20 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $232.08 | $8,354.88 | |
| $229.78 | $11,948.56 | |
| $227.08 | $22,708.00 | |
| $210.21 | $52,972.92 | |
| $208.13 | $104,065.00 | |
| $206.07 | $206,070.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes