Reference Only
M83536/1-004M
General Purpose Relays FCB-205-0104M
Datasheet
M83536/1-004M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCB-205-0104M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $242.52 | $4,850.40 | |
| $233.41 | $9,336.40 | |
| $229.26 | $13,755.60 | |
| $225.66 | $22,566.00 | |
| $175.38 | $45,598.80 | |
| $170.52 | $85,260.00 | |
| $165.65 | $165,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.