Reference Only
M83505/6-003
IC & Component Sockets M8134-HC-8P2
Datasheet
M83505/6-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | IC & Component Sockets | |
| Product | Various Socket Types | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Mounting Style | Socket | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | M8134-HC-8P2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50,000 / Multiples: 50,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.32 | $16,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes