Reference Only
M7928/4-145
Terminals RING 26-24 #06 PVF YEL
Datasheet
M7928/4-145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 24 AWG | |
| Mounting Style | Screw | |
| Color | Natural with Yellow Stripe | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | PIDG | |
| Tradename | PIDG | |
| Packaging | Bulk | |
| Insulation Material | PVF2 | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,530In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.90 | $19.00 | |
| $1.63 | $81.50 | |
| $1.58 | $158.00 | |
| $1.54 | $385.00 | |
| $1.44 | $720.00 | |
| $1.41 | $1,410.00 | |
| $1.31 | $2,620.00 | |
| $1.29 | $12,900.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT PIDG CRIMPER 26-16 AWG

Punches & Dies DIE SET INSUL. 22-10

Punches & Dies SDE DIESET, RBY, UL

Crimpers / Crimping Tools DAHT PIDG 26-22 AWG

Crimpers / Crimping Tools T-HD HT PIDG 24-16
Sign in to add projects and notes