Reference Only
M6106/19-018
Industrial Relays FCA-125-18
Datasheet
M6106/19-018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Contact Current Rating | 25 A | |
| Coil Resistance | 320 Ohms | |
| Coil Current | 87.5 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-125-18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
809In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $207.72 | $207.72 | |
| $205.66 | $2,056.60 | |
| $203.62 | $5,904.98 | |
| $201.61 | $10,080.50 | |
| $199.61 | $19,961.00 | |
| $197.64 | $49,410.00 | |
| $195.68 | $97,840.00 | |
| $193.74 | $193,740.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes