Reference Only
M6106/19-016
General Purpose Relays FCA-125-16
Datasheet
M6106/19-016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military/Aerospace Relays | |
| Contact Current Rating | 25 A | |
| Switching Voltage | 28 VDC | |
| Coil Resistance | 320 Ohms | |
| Coil Current | 87.5 mA | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-125-16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
125 expected 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $207.43 | $207.43 | |
| $205.38 | $1,026.90 | |
| $203.35 | $2,033.50 | |
| $201.33 | $3,019.95 | |
| $199.34 | $5,780.86 | |
| $197.37 | $9,868.50 | |
| $195.41 | $19,541.00 | |
| $193.48 | $48,370.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes