Reference Only
M6106/19-009
General Purpose Relays FCA-125-9 MID RANGE RELAYS
Datasheet
M6106/19-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Contact Current Rating | 25 A | |
| Contact Material | Silver Cadmium | |
| Series | FCA-125 | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-125-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $223.43 | $223.43 | |
| $221.21 | $884.84 | |
| $219.02 | $3,285.30 | |
| $216.86 | $5,421.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes