Reference Only
M6106/19-007
Industrial Relays FCA-125-MID RANGE RELAYS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Coil Current | 87.5 mA | |
| Series | FCA-125 | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-125-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $279.05 | $4,743.85 | |
| $269.40 | $9,159.60 | |
| $266.73 | $13,603.23 | |
| $264.09 | $26,937.18 | |
| $196.35 | $50,069.25 | |
| $190.90 | $97,359.00 | |
| $185.45 | $186,006.35 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes