Reference Only
M6106/19-004
Industrial Relays FCA-125-4 MID RANGE RELAYS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Type | Power | |
| Contact Current Rating | 25 A | |
| Coil Resistance | 320 Ohms | |
| Coil Current | 87.5 mA | |
| Length | 43.63 mm | |
| Width | 13.3 mm | |
| Height | 33.6 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-125-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $291.07 | $5,239.26 | |
| $281.63 | $10,138.68 | |
| $278.84 | $15,057.36 | |
| $276.08 | $29,816.64 | |
| $196.35 | $49,480.20 | |
| $190.90 | $96,213.60 | |
| $185.45 | $186,933.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes