Reference Only
M5757/23-033
Low Signal Relays - PCB B07D932BA2-0350
Datasheet
M5757/23-033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Coil Resistance | 19 Ohms | |
| Contact Material | Silver Cadmium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | B07D932BA2-0350 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $391.29 | $391.29 | |
| $387.41 | $1,937.05 | |
| $383.58 | $5,370.12 | |
| $274.95 | $6,873.75 | |
| $272.23 | $13,611.50 | |
| $269.53 | $26,953.00 | |
| $256.87 | $64,217.50 | |
| $214.82 | $107,410.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes