Reference Only
M5757/23-027
Low Signal Relays - PCB B07D992BE2-0132 = M5757/23-027
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Type | General Purpose Relay | |
| Contact Current Rating | 10 A | |
| Coil Current | 15.8 mA | |
| Coil Resistance | 7.6 kOhms | |
| Contact Material | Silver Cadmium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | B07D992BE2-0132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $390.25 | $6,634.25 | |
| $312.14 | $10,612.76 | |
| $307.71 | $15,693.21 | |
| $294.47 | $30,035.94 | |
| $264.20 | $67,371.00 | |
| $228.64 | $116,606.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes