Reference Only
M5757/23-026
Low Signal Relays - PCB B07D692BE2-0131
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Coil Voltage | 120 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Current | 15.8 mA | |
| Coil Resistance | 7.6 kOhms | |
| Contact Material | Silver Cadmium | |
| Mounting Style | Chassis | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 96 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $295.41 | $7,385.25 | |
| $292.48 | $14,624.00 | |
| $289.59 | $28,959.00 | |
| $277.93 | $69,482.50 | |
| $240.52 | $120,260.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes