Reference Only
M5757/23-009
Low Signal Relays - PCB B07D934BB2-0119
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Contact Current Rating | 10 A | |
| Coil Current | 160 mA | |
| Coil Resistance | 75 Ohms | |
| Contact Material | Silver Cadmium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | B07D934BB2-0119 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $421.23 | $6,318.45 | |
| $417.05 | $12,511.50 | |
| $412.91 | $24,774.60 | |
| $405.85 | $42,614.25 | |
| $401.82 | $102,464.10 | |
| $397.84 | $202,898.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes