Reference Only
M5757/23-005
Low Signal Relays - PCB B07D034BC2-0053
Datasheet
M5757/23-005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Contact Current Rating | 10 A | |
| Coil Current | 88.4 mA | |
| Coil Resistance | 300 Ohms | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | B07D034BC2-0053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
250
On Order
250 expected on from 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 56 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $265.84 | $14,887.04 | |
| $262.80 | $26,280.00 | |
| $258.11 | $64,527.50 | |
| $252.60 | $126,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes