Reference Only
M5757/23-004
Low Signal Relays - PCB B07D934BC2-0052
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Contact Current Rating | 10 A | |
| Coil Current | 88.3 mA | |
| Coil Resistance | 300 Ohms | |
| Contact Material | Silver Cadmium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | B07D934BC2-0052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $474.19 | $7,587.04 | |
| $323.09 | $10,338.88 | |
| $308.35 | $19,734.40 | |
| $289.08 | $32,376.96 | |
| $259.37 | $66,398.72 | |
| $224.46 | $114,923.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes