Reference Only
M5757/23-002
Low Signal Relays - PCB B07D992BZ2-0050
Datasheet
M5757/23-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Type | General Purpose Relay | |
| Contact Current Rating | 10 A | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | B07D992BZ2-0050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $309.60 | $309.60 | |
| $306.53 | $1,532.65 | |
| $303.50 | $7,587.50 | |
| $300.49 | $15,024.50 | |
| $297.52 | $29,752.00 | |
| $277.80 | $69,450.00 | |
| $240.40 | $120,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.