Reference Only
M5757/23-001
Low Signal Relays - PCB B07D692BZ2-0011 CRYSTAL CAN RL
Datasheet
M5757/23-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Contact Current Rating | 10 A | |
| Coil Current | 88.3 mA | |
| Coil Resistance | 300 Ohms | |
| Contact Material | Silver Cadmium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | B07D692BZ2-0011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,931In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $254.26 | $254.26 | |
| $251.74 | $503.48 | |
| $249.23 | $747.69 | |
| $246.76 | $1,233.80 | |
| $244.30 | $3,175.90 | |
| $241.87 | $6,046.75 | |
| $239.47 | $11,973.50 |
Need more?
Sign in to add projects and notes