Reference Only
M5757/10-053
Low Signal Relays - PCB FW1301G02 CRYSTAL CAN RELAYS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Coil Current | 39.3 mA | |
| Coil Resistance | 675 Ohms | |
| Contact Material | Silver | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | FW1301G02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $294.43 | $3,533.16 | |
| $263.82 | $9,497.52 | |
| $254.75 | $15,285.00 | |
| $242.33 | $26,171.64 | |
| $221.55 | $55,830.60 | |
| $196.62 | $99,096.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes