Reference Only
M5757/10-035
Low Signal Relays - PCB FW1109G06
Datasheet
M5757/10-035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 3 A | |
| Coil Current | 39 mA | |
| Coil Type | Non-Latching | |
| Coil Resistance | 675 Ohms | |
| Contact Material | Silver | |
| Mounting Style | Chassis | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | FW1109G06 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.81 | $4,922.68 | |
| $169.76 | $9,506.56 | |
| $168.08 | $18,824.96 | |
| $159.52 | $40,199.04 | |
| $141.55 | $71,341.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes