Reference Only
M55302/31-10
Rectangular MIL Spec Connectors KEY RIVET, BOX CONN
Datasheet
M55302/31-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Accessories | |
| Number of Rows | 3 Row | |
| Mounting Style | PCB Mount | |
| MIL Type | MIL-DTL-55302 | |
| Series | Mini-Box | |
| Packaging | Bulk | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,000In Stock
1,000 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.73 | $15.46 | |
| $7.66 | $76.60 | |
| $7.58 | $151.60 | |
| $7.51 | $375.50 | |
| $7.43 | $743.00 | |
| $7.36 | $1,472.00 | |
| $7.29 | $2,916.00 | |
| $7.21 | $6,489.00 |
Need more?
Sign in to add projects and notes