Reference Only
M55302/127-00KY
Board to Board & Mezzanine Connectors MOD II KEYING PLUG
Datasheet
M55302/127-00KY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Accessories | |
| Housing Material | Nylon | |
| Series | AMPMODU MOD II | |
| Packaging | Bulk | |
| Accessory Type | Keying Plug | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU | |
| Part # Aliases | 6501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $178.00 | |
| $1.77 | $885.00 | |
| $1.65 | $1,650.00 | |
| $1.60 | $3,200.00 | |
| $1.49 | $8,940.00 | |
| $1.41 | $14,100.00 |
Need more?
Sign in to add projects and notes