Reference Only
M39016/9-062P
Low Signal Relays - PCB JMAC-26XP T05 RELAYS
Datasheet
M39016/9-062P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Coil Voltage | 26.5 VDC | |
| Contact Current Rating | 1 A | |
| Coil Current | 17 mA | |
| Coil Resistance | 1.56 kOhms | |
| Contact Material | Silver Palladium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMAC-26XP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
51In Stock
976 expected on from 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.72 | $72.72 | |
| $71.99 | $143.98 | |
| $71.27 | $356.35 | |
| $70.55 | $705.50 | |
| $69.84 | $1,047.60 | |
| $69.14 | $1,728.50 | |
| $68.45 | $3,422.50 | |
| $67.76 | $16,940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes