Reference Only
M39016/9-062M
Low Signal Relays - PCB JMAC-26XM
Datasheet
M39016/9-062M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 1 A | |
| Coil Current | 100 mA | |
| Coil Resistance | 50 Ohms | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMAC-26XM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
233In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.85 | $71.85 | |
| $71.13 | $355.65 | |
| $70.42 | $704.20 | |
| $69.71 | $1,742.75 | |
| $68.35 | $3,417.50 | |
| $67.67 | $6,767.00 | |
| $66.99 | $16,747.50 | |
| $66.31 | $33,155.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes