Reference Only
M39016/9-061P
Low Signal Relays - PCB JMAC-18XP
Datasheet
M39016/9-061P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Type | General Purpose Relay | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 1 A | |
| Coil Resistance | 50 Ohms | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMAC-18XP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.15 | $90.15 | |
| $89.25 | $178.50 | |
| $88.35 | $441.75 | |
| $87.04 | $870.40 | |
| $86.17 | $2,154.25 | |
| $72.58 | $3,629.00 | |
| $71.85 | $7,185.00 | |
| $71.13 | $35,565.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes