Reference Only
M39016/7-020M
Low Signal Relays - PCB J1MAP-12XM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 1 A | |
| Coil Current | 24 mA | |
| Coil Resistance | 500 Ohms | |
| Contact Material | Silver Palladium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | J1MAP-12XM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
53In Stock
6 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.02 | $77.02 | |
| $76.26 | $152.52 | |
| $75.50 | $226.50 | |
| $74.75 | $373.75 | |
| $74.01 | $740.10 | |
| $73.28 | $1,832.00 | |
| $72.56 | $3,628.00 | |
| $71.84 | $35,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes