Reference Only
M39016/6-241M
Low Signal Relays - PCB HFW1230K12M
Datasheet
M39016/6-241M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Contact Current Rating | 2 A | |
| Coil Current | 38 mA | |
| Coil Type | Non-Latching | |
| Enclosure Type | Hermetically Sealed | |
| Mounting Style | Chassis | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.38 | $74.38 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes