Reference Only
M39016/6-207P
Low Signal Relays - PCB HFW1131K05P = M39016/6-207P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 2 A | |
| Coil Current | 38 mA | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Hook | |
| Coil Resistance | 700 Ohms | |
| Contact Material | Silver | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1131K05P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.06 | $5,836.32 | |
| $80.25 | $11,556.00 | |
| $79.46 | $22,884.48 | |
| $76.07 | $38,339.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes