Reference Only
M39016/6-207M
Low Signal Relays - PCB HFW1131K05M CRYSTAL CAN RELAYS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 2 A | |
| Coil Current | 38 mA | |
| Coil Type | Non-Latching | |
| Coil Resistance | 700 Ohms | |
| Contact Material | Silver | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1131K05M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.07 | $91.07 | |
| $89.28 | $446.40 | |
| $87.75 | $877.50 | |
| $86.84 | $2,171.00 | |
| $67.18 | $3,627.72 | |
| $66.52 | $6,652.00 | |
| $65.86 | $16,465.00 | |
| $65.21 | $32,605.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes